
DRV2604LYZFT | |
---|---|
DigiKey Part Number | 296-DRV2604LYZFTTR-ND - Tape & Reel (TR) 296-DRV2604LYZFTCT-ND - Cut Tape (CT) 296-DRV2604LYZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2604LYZFT |
Description | IC MOTOR DRIVER 2V-5.5V 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV2604LYZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | ERM, LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | - | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
10 | 1,59500 € | 15,95 € |
25 | 1,45680 € | 36,42 € |
100 | 1,30560 € | 130,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 1,07888 € | 269,72 € |
500 | 1,03998 € | 519,99 € |
750 | 1,02049 € | 765,37 € |
1.250 | 0,99892 € | 1.248,65 € |
1.750 | 0,98631 € | 1.726,04 € |
2.500 | 0,97417 € | 2.435,42 € |
6.250 | 0,94805 € | 5.925,31 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |