Parametric Equivalent
Parametric Equivalent

DRV201YMBR | |
|---|---|
DigiKey Part Number | 296-36580-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV201YMBR |
Description | IC MTR DRVR 2.5V-4.8V 6PICOSTAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS, PMOS I2C 6-PicoStar (0.8x1.48) |
Datasheet | Datasheet |
EDA/CAD Models | DRV201YMBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | I2C | |
Technology | NMOS, PMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 102.3mA | |
Voltage - Supply | 2.5V ~ 4.8V | |
Voltage - Load | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA | |
Supplier Device Package | 6-PicoStar (0.8x1.48) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31864 € | 3.955,92 € |
| 6.000 | 1,29373 € | 7.762,38 € |
| Unit Price without VAT: | 1,31864 € |
|---|---|
| Unit Price with VAT: | 1,56918 € |


