Motor Driver NMOS, PMOS I2C 6-PicoStar (0.8x1.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV201AYMBR

DigiKey Part Number
296-36439-2-ND - Tape & Reel (TR)
296-36439-1-ND - Cut Tape (CT)
296-36439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV201AYMBR
Description
IC MTR DRVR 2.5V-4.8V 6PICOSTAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS, PMOS I2C 6-PicoStar (0.8x1.48)
Datasheet
 Datasheet
EDA/CAD Models
DRV201AYMBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Voice Coil Motor
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge
Interface
I2C
Technology
NMOS, PMOS
Step Resolution
-
Applications
Camera
Current - Output
102.3mA
Voltage - Supply
2.5V ~ 4.8V
Voltage - Load
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA
Supplier Device Package
6-PicoStar (0.8x1.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26.965 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,31864 €3.955,92 €
6.0001,29373 €7.762,38 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €

Other Suppliers on DigiKey

26.965In Stock
Ships from Rochester Electronics, LLC