Parametric Equivalent

DRV10975ZPWP | |
|---|---|
DigiKey Part Number | DRV10975ZPWP-ND |
Manufacturer | |
Manufacturer Product Number | DRV10975ZPWP |
Description | IC MOTOR DRVR 6.5V-18V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10975ZPWP Models |
Category | Applications Appliance |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 6.5V ~ 18V |
Part Status Active | Voltage - Load 6.5V ~ 18V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Analog, I2C, PWM | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV10975PWP | Texas Instruments | 1.182 | DRV10975PWP-ND | 3,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,94731 € | 934,71 € |
| Unit Price without VAT: | 1,94731 € |
|---|---|
| Unit Price with VAT: | 2,31730 € |


