MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRV10963JDSNR | |
|---|---|
DigiKey Part Number | 296-DRV10963JDSNR-ND |
Manufacturer | |
Manufacturer Product Number | DRV10963JDSNR |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 10-SON (3x3) |
Category | Applications Fan Motor Driver |
Manufacturer Texas Instruments | Current - Output 500mA |
Packaging Bulk | Voltage - Supply 2.1V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2.1V ~ 5.5V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 10-UFDFN Exposed Pad |
Interface PWM | Supplier Device Package 10-SON (3x3) |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV10964FFDSNR | Texas Instruments | 2.990 | 296-DRV10964FFDSNRCT-ND | 1,25000 € | MFR Recommended |
| DRV10963DSNR | Texas Instruments | 6.111 | 296-35900-1-ND | 1,56000 € | Parametric Equivalent |
| DRV10963JADSNR | Texas Instruments | 6.000 | 296-42500-2-ND | 1,15586 € | Parametric Equivalent |
| DRV10963JJDSNR | Texas Instruments | 276.000 | 296-42655-1-ND | 1,15586 € | Parametric Equivalent |
| DRV10963JJDSNT | Texas Instruments | 2.693 | 296-DRV10963JJDSNTCT-ND | 1,79000 € | Parametric Equivalent |


