DRV10963JADSNR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.111
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 736
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 282.000
Unit Price: 1,17041 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.693
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 254.494
Unit Price: 1,17041 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.904
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.000
Unit Price: 1,17041 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14.225
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.000
Unit Price: 0,78316 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.105
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.995
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 600
Unit Price: 1,45000 €
Datasheet
Motor Driver Power MOSFET PWM 10-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV10963JADSNR

DigiKey Part Number
296-42500-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV10963JADSNR
Description
IC MOTOR DRIVER 2.1V-5.5V 10SON
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 10-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DRV10963JADSNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
500mA
Voltage - Supply
2.1V ~ 5.5V
Voltage - Load
2.1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC