
DRV104PWPR | |
|---|---|
DigiKey Part Number | 296-15746-2-ND - Tape & Reel (TR) 296-15746-1-ND - Cut Tape (CT) 296-15746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV104PWPR |
Description | IC PWR DRIVER 1:1 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.2A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV104PWPR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Internal PWM, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 1 | Operating Temperature -55°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 14-HTSSOP |
Interface On/Off | Package / Case |
Voltage - Load 8V ~ 32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,70800 € | 47,08 € |
| 25 | 4,35880 € | 108,97 € |
| 100 | 3,97360 € | 397,36 € |
| 250 | 3,85424 € | 963,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,51357 € | 7.027,14 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |










