1734035-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1734035-1
1734035-1
1734035-1

1734035-1

DigiKey Part Number
A111050-ND
Manufacturer
Manufacturer Product Number
1734035-1
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1734035-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.248
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,06000 €10,60 €
250,99320 €24,83 €
500,94580 €47,29 €
1500,87513 €131,27 €
3000,83337 €250,01 €
6000,79357 €476,14 €
1.0500,76285 €800,99 €
2.5500,71656 €1.827,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €