
DP83934CVUL-33 | |
|---|---|
DigiKey Part Number | DP83934CVUL-33-ND |
Manufacturer | |
Manufacturer Product Number | DP83934CVUL-33 |
Description | IC CTRLR ORIENT NETWORK 160QFP |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY Parallel Interface 160-PQFP (28x28) |
EDA/CAD Models | DP83934CVUL-33 Models |
Category | Standards 10 Base-T PHY |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Current - Supply 140mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 160-BQFP |
Protocol Ethernet | Supplier Device Package 160-PQFP (28x28) |
Function Controller | Base Product Number |
Interface Parallel |

