
DP83932BVF-25 | |
|---|---|
DigiKey Part Number | DP83932BVF-25-ND |
Manufacturer | |
Manufacturer Product Number | DP83932BVF-25 |
Description | IC SONIC 132QFP |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3 Interface 132-PQFP (24.13x24.13) |
Category | Standards IEEE 802.3 |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Series | Current - Supply 100mA |
Packaging Bag | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 132-BQFP |
DigiKey Programmable Not Verified | Supplier Device Package 132-PQFP (24.13x24.13) |
Protocol Ethernet | Base Product Number |
Function Controller |

