
DP83901AV | |
|---|---|
DigiKey Part Number | DP83901AV-ND |
Manufacturer | |
Manufacturer Product Number | DP83901AV |
Description | IC CONTROLLR SER NETWK IN 68PLCC |
Customer Reference | |
Detailed Description | Controller Interface 68-PLCC (25.13x25.13) |
Datasheet | Datasheet |
EDA/CAD Models | DP83901AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Controller | |
Interface | - | |
Standards | - | |
Voltage - Supply | 5V | |
Current - Supply | 110mA | |
Operating Temperature | - | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (25.13x25.13) | |
Base Product Number |

