
DP83867IRRGZT | |
|---|---|
DigiKey Part Number | 296-47204-2-ND - Tape & Reel (TR) 296-47204-1-ND - Cut Tape (CT) 296-47204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867IRRGZT |
Description | IC ETHERNET PHY 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867IRRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | RGMII, SGMII | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.1V, 2.5V | |
Current - Supply | 157mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 6,56500 € | 65,65 € |
| 25 | 6,10120 € | 152,53 € |
| 100 | 5,59130 € | 559,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,50872 € | 1.377,18 € |
| 500 | 5,35784 € | 2.678,92 € |
| 750 | 5,28228 € | 3.961,71 € |
| 1.250 | 5,19857 € | 6.498,21 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |












