Direct
Parametric Equivalent

DP83867IRPAPTG4 | |
|---|---|
DigiKey Part Number | 296-DP83867IRPAPTG4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP83867IRPAPTG4 |
Description | INDUSTRIAL TEMPERATURE, ROBUST G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller IEEE 802.3, 10/100/1000 Base-T/TX PHY GMII, MII, RGMII, Serial Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867IRPAPTG4 Models |
Category | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 0.95V ~ 1.155V, 1.045V ~ 1.89V, 1.71V, 2.375V ~ 2.625V |
Packaging Tape & Reel (TR) | Current - Supply 141mA (Typ) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Protocol Ethernet | Package / Case 64-TQFP Exposed Pad |
Function Physical Layer Controller | Supplier Device Package 64-HTQFP (10x10) |
Interface GMII, MII, RGMII, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP83867IRPAPT | Texas Instruments | 880 | 296-41117-1-ND | 7,56000 € | Direct |
| DP83867IRPAPRG4 | Texas Instruments | 0 | 296-DP83867IRPAPRG4TR-ND | 4,07313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,16884 € | 1.292,21 € |
| 500 | 5,02676 € | 2.513,38 € |
| 750 | 4,95556 € | 3.716,67 € |
| 1.250 | 4,87672 € | 6.095,90 € |
| 1.750 | 4,83062 € | 8.453,58 € |
| Unit Price without VAT: | 5,16884 € |
|---|---|
| Unit Price with VAT: | 6,15092 € |


