
DP83867CRRGZR | |
|---|---|
DigiKey Part Number | 296-51057-2-ND - Tape & Reel (TR) 296-51057-1-ND - Cut Tape (CT) 296-51057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83867CRRGZR |
Description | IC CONTROLLER ETHERNET 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83867CRRGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Physical Layer Controller | |
Interface | RGMII, SGMII | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.1V, 2.5V | |
Current - Supply | 157mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,61200 € | 36,12 € |
| 25 | 3,33240 € | 83,31 € |
| 100 | 3,02540 € | 302,54 € |
| 250 | 2,89808 € | 724,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,64123 € | 6.603,08 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |











