
DP83849IFVSX/NOPB | |
|---|---|
DigiKey Part Number | 296-DP83849IFVSX/NOPBTR-ND - Tape & Reel (TR) 296-DP83849IFVSX/NOPBCT-ND - Cut Tape (CT) 296-DP83849IFVSX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83849IFVSX/NOPB |
Description | IC TRANSCEIVER 2/2 80TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Ethernet 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DP83849IFVSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,15000 € | 10,15 € |
| 10 | 7,96100 € | 79,61 € |
| 25 | 7,41400 € | 185,35 € |
| 100 | 6,81310 € | 681,31 € |
| 250 | 6,52668 € | 1.631,67 € |
| 500 | 6,35412 € | 3.177,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,21205 € | 6.212,05 € |
| Unit Price without VAT: | 10,15000 € |
|---|---|
| Unit Price with VAT: | 12,07850 € |


