
DP83849IFVS/NOPB | |
|---|---|
DigiKey Part Number | DP83849IFVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83849IFVS/NOPB |
Description | IC TRANSCEIVER 2/2 80TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Ethernet 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DP83849IFVS/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-TQFP |
Type Transceiver | Supplier Device Package 80-TQFP (12x12) |
Protocol Ethernet | Base Product Number |
Number of Drivers/Receivers 2/2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 9,61200 € | 96,12 € |
| 25 | 8,96800 € | 224,20 € |
| 119 | 8,19034 € | 974,65 € |
| 357 | 7,81490 € | 2.789,92 € |
| 595 | 7,67608 € | 4.567,27 € |
| 1.071 | 7,53914 € | 8.074,42 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,50610 € |


