DP83846AVHG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 118
Unit Price: 2,55000 €
Datasheet
Transceiver Ethernet 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83846AVHG

DigiKey Part Number
DP83846AVHG-ND
Manufacturer
Manufacturer Product Number
DP83846AVHG
Description
IC TRANSCEIVER 80LQFP
Customer Reference
Detailed Description
Transceiver Ethernet 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
DP83846AVHG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes