
DP83840AVCE | |
|---|---|
DigiKey Part Number | DP83840AVCE-ND |
Manufacturer | |
Manufacturer Product Number | DP83840AVCE |
Description | IC ETHERNET PHYS LAYER 100QFP |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Interface 100-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | DP83840AVCE Models |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bag | Current - Supply 335mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-BQFP |
Protocol Ethernet | Supplier Device Package 100-PQFP (14x20) |
Function Physical Layer Controller | Base Product Number |

