
DP83826AERHBR | |
|---|---|
DigiKey Part Number | 296-DP83826AERHBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP83826AERHBR |
Description | LOW LATENCY 10/100-MBPS PHY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83826AERHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 55mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37943 € | 4.138,29 € |
| 6.000 | 1,35365 € | 8.121,90 € |
| Unit Price without VAT: | 1,37943 € |
|---|---|
| Unit Price with VAT: | 1,64152 € |


