
DP83820BVUW | |
|---|---|
DigiKey Part Number | DP83820BVUW-ND |
Manufacturer | |
Manufacturer Product Number | DP83820BVUW |
Description | IC CONTROLLER ETHERNET 208QFP |
Customer Reference | |
Detailed Description | Ethernet Controller 1000 Base-X PHY PCI Interface 208-QFP (28x28) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | PCI | |
Standards | 1000 Base-X PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 150mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 208-BFQFP | |
Supplier Device Package | 208-QFP (28x28) | |
Base Product Number |

