
DP83640TVVX/NOPB | |
|---|---|
DigiKey Part Number | 296-35241-2-ND - Tape & Reel (TR) 296-35241-1-ND - Cut Tape (CT) 296-35241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83640TVVX/NOPB |
Description | IC TRANSCEIVER 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver IEEE 1588 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83640TVVX/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-LQFP |
Part Status Active | Supplier Device Package 48-LQFP (7x7) |
Type Transceiver | Base Product Number |
Protocol IEEE 1588 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 10 | 8,87500 € | 88,75 € |
| 25 | 8,27360 € | 206,84 € |
| 100 | 7,61300 € | 761,30 € |
| 250 | 7,58104 € | 1.895,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,95210 € | 6.952,10 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |








