
DLPLCRC910EVM | |
|---|---|
DigiKey Part Number | 296-DLPLCRC910EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPLCRC910EVM |
Description | EVAL BOARD FOR DLPC910 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLPC910 DLP® LightCrafter™ Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Projection DLP |
Manufacturer Texas Instruments | Embedded No |
Series | Utilized IC / Part DLPC910 |
Packaging Bulk | Primary Attributes Graphical User Interface (GUI) |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Reference Design | Contents Board(s) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.845,73000 € | 1.845,73 € |
| Unit Price without VAT: | 1.845,73000 € |
|---|---|
| Unit Price with VAT: | 2.196,41870 € |









