
DS560DF810EVM | |
|---|---|
DigiKey Part Number | 296-DS560DF810EVM-ND |
Manufacturer | |
Manufacturer Product Number | DS560DF810EVM |
Description | EVAL BOARD FOR DS560DF810 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS560DF810 - Retimer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part DS560DF810 |
Packaging Box | Primary Attributes 8-Channel (Octal) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
Function Retimer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.076,93000 € | 2.076,93 € |
| Unit Price without VAT: | 2.076,93000 € |
|---|---|
| Unit Price with VAT: | 2.471,54670 € |

