Direct
Similar

DLPC3435ZEZ | |
|---|---|
DigiKey Part Number | DLPC3435ZEZ-ND |
Manufacturer | |
Manufacturer Product Number | DLPC3435ZEZ |
Description | IC DRVR CTRLR DGRL 201DLP |
Customer Reference | |
Detailed Description | DLP Driver 201-DLP (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC3435ZEZ Models |
Category | Voltage - Supply 1.1V |
Manufacturer Texas Instruments | Operating Temperature -30°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 201-VFBGA |
Display Type DLP | Supplier Device Package 201-DLP (13x13) |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLPC3435CZEZ | Texas Instruments | 0 | 296-43739-ND | 18,35832 € | Direct |
| DLPC3438CZEZ | Texas Instruments | 238 | 296-43759-ND | 23,78000 € | Similar |


