


DLPC3435CZEZ | |
|---|---|
DigiKey Part Number | 296-43739-ND |
Manufacturer | |
Manufacturer Product Number | DLPC3435CZEZ |
Description | IC DRVR CTLR 201NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP Driver 201-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC3435CZEZ Models |
Category | Voltage - Supply 1.1V |
Manufacturer Texas Instruments | Operating Temperature -30°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 201-VFBGA |
Display Type DLP | Supplier Device Package 201-NFBGA (13x13) |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 18,35832 € | 2.184,64 € |
| Unit Price without VAT: | 18,35832 € |
|---|---|
| Unit Price with VAT: | 21,84640 € |

