
DLPA2005ERSLT | |
|---|---|
DigiKey Part Number | 296-38600-2-ND - Tape & Reel (TR) 296-38600-1-ND - Cut Tape (CT) 296-38600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLPA2005ERSLT |
Description | IC DLP PMIC/LED DRV 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP PMIC, LED Driver 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DLPA2005ERSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | DLP PMIC, LED Driver | |
Applications | DLP® Pico™ Projectors, Mobile Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 8,65700 € | 86,57 € |
| 25 | 8,06760 € | 201,69 € |
| 100 | 7,41950 € | 741,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,11064 € | 1.777,66 € |
| 500 | 6,92446 € | 3.462,23 € |
| 750 | 6,83120 € | 5.123,40 € |
| 1.250 | 6,72791 € | 8.409,89 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |


