
DLPA2005ERSLR | |
|---|---|
DigiKey Part Number | 296-DLPA2005ERSLRTR-ND - Tape & Reel (TR) 296-DLPA2005ERSLRCT-ND - Cut Tape (CT) 296-DLPA2005ERSLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLPA2005ERSLR |
Description | IC DLP PMIC/LED DRV 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP PMIC, LED Driver 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DLPA2005ERSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | DLP PMIC, LED Driver | |
Applications | DLP® Pico™ Projectors, Mobile Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| 10 | 7,29500 € | 72,95 € |
| 25 | 6,78520 € | 169,63 € |
| 100 | 6,22520 € | 622,52 € |
| 250 | 5,95816 € | 1.489,54 € |
| 500 | 5,79718 € | 2.898,59 € |
| 1.000 | 5,66474 € | 5.664,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,18794 € | 18.563,82 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |


