
DF1704E/2K | |
|---|---|
DigiKey Part Number | DF1704E/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF1704E/2K |
Description | IC INTERPOLATION FILTER 2-CH |
Customer Reference | |
Detailed Description | Audio Interpolation Filter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DF1704E/2K Models |
Category | Interface I2S |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -25°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications 32kHz ~ 96kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Interpolation Filter | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Applications Consumer Audio, Professional Audio | Supplier Device Package 28-SSOP |
Number of Channels 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1704E | Rochester Electronics, LLC | 4.997 | 2156-DF1704E-ND | 57,55000 € | Similar |


