


DF1704E | |
|---|---|
DigiKey Part Number | DF1704E-ND |
Manufacturer | |
Manufacturer Product Number | DF1704E |
Description | IC INTERPOLATION FILTER 28SSOP |
Customer Reference | |
Detailed Description | Audio Interpolation Filter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DF1704E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Interpolation Filter | |
Applications | Consumer Audio, Professional Audio | |
Number of Channels | 2 | |
Interface | I2S | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Specifications | 32kHz ~ 96kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,27000 € | 58,27 € |
| 10 | 48,26300 € | 482,63 € |
| 47 | 44,38043 € | 2.085,88 € |
| Unit Price without VAT: | 58,27000 € |
|---|---|
| Unit Price with VAT: | 69,34130 € |


