
DEM-PCM1801 | |
|---|---|
DigiKey Part Number | DEM-PCM1801-ND |
Manufacturer | |
Manufacturer Product Number | DEM-PCM1801 |
Description | EVAL BOARD FOR PCM1801 |
Customer Reference | |
Detailed Description | PCM1801 - Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part PCM1801 |
Manufacturer Texas Instruments | Primary Attributes 2-Channel (Dual) |
Part Status Obsolete | Secondary Attributes Serial Interface(s) |
Type Audio | Contents Board(s) |
Function Audio/Stereo ADC | Base Product Number |


