
DEM-PCM1740 | |
|---|---|
DigiKey Part Number | 296-9476-ND |
Manufacturer | |
Manufacturer Product Number | DEM-PCM1740 |
Description | EVAL BOARD FOR PCM1740 |
Customer Reference | |
Detailed Description | PCM1740 SoundPlus™ Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Audio/Stereo DAC |
Manufacturer Texas Instruments | Utilized IC / Part PCM1740 |
Series | Primary Attributes 2-Channel (Dual) |
Part Status Obsolete | Contents Board(s) |
Type Audio | Base Product Number |


