DAC, Audio 24 b 96k I2S 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1740E

DigiKey Part Number
PCM1740E-ND
Manufacturer
Manufacturer Product Number
PCM1740E
Description
IC DAS/ADC/DAC SPECIAL 24-SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 96k I2S 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1740E Models
Product Attributes
Filter Similar Products
Category
Data Interface
I2S
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Series
Voltage - Supply
5V
Packaging
Tray
Operating Temperature
-25°C ~ 85°C
Part Status
Last Time Buy
Mounting Type
Surface Mount
Type
DAC, Audio
Package / Case
24-SSOP (0.209", 5.30mm Width)
Number of Channels
2
Supplier Device Package
24-SSOP
Resolution (Bits)
24 b
Base Product Number
Sampling Rate (Per Second)
96k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Marketplace Stock: 1.604 View Now
Last Time Buy Date: 10.02.2027
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1168,02147 €930,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,02147 €
Unit Price with VAT:9,54555 €

Other Suppliers on DigiKey

1.604In Stock
Ships from Rochester Electronics, LLC