
DEM-ADS807E | |
|---|---|
DigiKey Part Number | 296-18423-ND |
Manufacturer | |
Manufacturer Product Number | DEM-ADS807E |
Description | EVALUATION FIXTURE FOR ADS807E |
Customer Reference | |
Detailed Description | ADS807E - 12 Bit 53M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 53M | |
Data Interface | Parallel | |
Input Range | 2 ~ 3Vpp | |
Power (Typ) @ Conditions | 335mW @ 53MSPS | |
Utilized IC / Part | ADS807E | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


