


ADS807E | |
|---|---|
DigiKey Part Number | ADS807E-ND |
Manufacturer | |
Manufacturer Product Number | ADS807E |
Description | IC ADC 12BIT 28-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS807E Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Last Time Buy | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 53M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS807E/1K | Texas Instruments | 983 | ADS807E/1K-ND | 22,36818 € | MFR Recommended |
| THS1240IPHP | Rochester Electronics, LLC | 1.324 | 2156-THS1240IPHP-ND | 26,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,39000 € | 37,39 € |
| 10 | 30,57100 € | 305,71 € |
| Unit Price without VAT: | 37,39000 € |
|---|---|
| Unit Price with VAT: | 44,49410 € |

