DDC232CGXGR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 531
Unit Price: 149,11000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 122,37187 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 59
Unit Price: 149,11000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 122,37187 €
Datasheet
20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8)

DDC232CGXGR

DigiKey Part Number
DDC232CGXGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDC232CGXGR
Description
IC ADC 20BIT 64-NFBGA
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DDC232CGXGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
5V
Part Status
Obsolete
Voltage - Supply, Digital
2.7V ~ 5.25V
Number of Bits
20
Features
Simultaneous Sampling
Sampling Rate (Per Second)
6k
Operating Temperature
0°C ~ 70°C
Number of Inputs
32
Package / Case
64-LFBGA
Input Type
Single Ended
Supplier Device Package
64-NFBGA (8x8)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Number of A/D Converters
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDC232CZXGTTexas Instruments531296-23858-1-ND149,11000 €Similar
DDC232CKZXGRTexas Instruments0DDC232CKZXGR-ND122,37187 €Parametric Equivalent
DDC232CKZXGTTexas Instruments59296-27544-1-ND149,11000 €Parametric Equivalent
DDC232CZXGRTexas Instruments0DDC232CZXGR-ND122,37187 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types