Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DDC232CKZXGR | |
|---|---|
DigiKey Part Number | DDC232CKZXGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC232CKZXGR |
Description | IC ADC 20BIT 64-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta 64-NFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DDC232CKZXGR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 20 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 6k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 32 | Package / Case 64-LFBGA |
Input Type Single Ended | Supplier Device Package 64-NFBGA (8x8) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC232CKZXGT | Texas Instruments | 59 | 296-27544-1-ND | 149,11000 € | Parametric Equivalent |
| DDC232CZXGR | Texas Instruments | 0 | DDC232CZXGR-ND | 122,37187 € | Parametric Equivalent |
| DDC232CZXGT | Texas Instruments | 531 | 296-23858-1-ND | 149,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 122,37187 € | 122.371,87 € |
| Unit Price without VAT: | 122,37187 € |
|---|---|
| Unit Price with VAT: | 145,62253 € |


