Similar
Parametric Equivalent
Parametric Equivalent

DDC112YK/2K | |
|---|---|
DigiKey Part Number | DDC112YK/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC112YK/2K |
Description | IC ADC 20BIT 32-TQFP |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DDC112YK/2K Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 20 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 3k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 32-TQFP |
Data Interface SPI | Supplier Device Package 32-TQFP (7x7) |
Configuration DSI-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC112Y/250 | Texas Instruments | 237 | 296-16747-1-ND | 42,79000 € | Similar |
| DDC112Y/2K | Texas Instruments | 0 | DDC112Y/2K-ND | 29,73743 € | Parametric Equivalent |
| DDC112YK/250 | Texas Instruments | 2.480 | 296-48527-1-ND | 39,26000 € | Parametric Equivalent |



