

DDC112YK/250 | |
|---|---|
DigiKey Part Number | 296-48527-2-ND - Tape & Reel (TR) 296-48527-1-ND - Cut Tape (CT) 296-48527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC112YK/250 |
Description | IC ADC 20BIT 32-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DDC112YK/250 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 20 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 3k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 32-TQFP |
Data Interface SPI | Supplier Device Package 32-TQFP (7x7) |
Configuration DSI-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,95000 € | 38,95 € |
| 10 | 31,86700 € | 318,67 € |
| 25 | 30,09680 € | 752,42 € |
| 100 | 29,30980 € | 2.930,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,22576 € | 6.806,44 € |
| Unit Price without VAT: | 38,95000 € |
|---|---|
| Unit Price with VAT: | 46,35050 € |


