MFR Recommended
Parametric Equivalent
Parametric Equivalent


DDC112YK/250G4 | |
|---|---|
DigiKey Part Number | DDC112YK/250G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC112YK/250G4 |
Description | IC ADC 20BIT 32-TQFP |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DDC112YK/250G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 3k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | DSI-ADC | |
Ratio - S/H:ADC | 2:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,08816 € | 4.272,04 € |
| 500 | 16,70780 € | 8.353,90 € |
| Unit Price without VAT: | 17,08816 € |
|---|---|
| Unit Price with VAT: | 20,33491 € |



