DDC112UG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 269
Unit Price: 34,18000 €
Datasheet
20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-SOIC

DDC112UG4

DigiKey Part Number
DDC112UG4-ND
Manufacturer
Manufacturer Product Number
DDC112UG4
Description
IC ADC 20BIT 28-SOIC
Customer Reference
Detailed Description
20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DDC112UG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tube
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
20
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
3k
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
28-SOIC (0.295", 7.50mm Width)
Data Interface
SPI
Supplier Device Package
28-SOIC
Configuration
DSI-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
2:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDC112URochester Electronics, LLC2692156-DDC112U-ND34,18000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2019,02650 €380,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,02650 €
Unit Price with VAT:22,64154 €