


DDC112U | |
|---|---|
DigiKey Part Number | DDC112U-ND |
Manufacturer | |
Manufacturer Product Number | DDC112U |
Description | IC ADC 20BIT 28-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DDC112U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 3k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | DSI-ADC | |
Ratio - S/H:ADC | 2:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,61000 € | 34,61 € |
| 20 | 26,95700 € | 539,14 € |
| 40 | 25,93000 € | 1.037,20 € |
| 100 | 24,84600 € | 2.484,60 € |
| 260 | 23,97654 € | 6.233,90 € |
| Unit Price without VAT: | 34,61000 € |
|---|---|
| Unit Price with VAT: | 41,18590 € |



