
DAC908E | |
|---|---|
DigiKey Part Number | DAC908E-ND |
Manufacturer | |
Manufacturer Product Number | DAC908E |
Description | IC DAC 8BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC908E Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.25, ±0.25 |
Part Status Last Time Buy | Architecture Current Source |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 30ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC908E/2K5 | Texas Instruments | 30.381 | DAC908E/2K5-ND | 5,43085 € | Parametric Equivalent |
| AD9708ARUZ | Analog Devices Inc. | 5 | AD9708ARUZ-ND | 13,10000 € | Similar |
| AD9708ARUZRL7 | Analog Devices Inc. | 963 | AD9708ARUZRL7CT-ND | 13,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 10 | 8,54500 € | 85,45 € |
| 50 | 7,61640 € | 380,82 € |
| 100 | 7,56390 € | 756,39 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 12,92340 € |



