
DAC908E/2K5 | |
|---|---|
DigiKey Part Number | DAC908E/2K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC908E/2K5 |
Description | IC DAC 8BIT 28-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC908E/2K5 Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±0.25, ±0.25 |
Part Status Active | Architecture Current Source |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Settling Time 30ns (Typ) | Supplier Device Package 28-TSSOP |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,60317 € | 14.007,93 € |
| Unit Price without VAT: | 5,60317 € |
|---|---|
| Unit Price with VAT: | 6,66777 € |

