DAC904E/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.567
Unit Price: 21,89750 €
Datasheet
14 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC904E/2K5

DigiKey Part Number
DAC904E/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC904E/2K5
Description
IC DAC 14BIT 28-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC904E/2K5 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±3, ±2.5
Part Status
Active
Architecture
Current Source
Number of Bits
14
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Settling Time
30ns (Typ)
Supplier Device Package
28-TSSOP
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC904ERochester Electronics, LLC5.5672156-DAC904E-ND21,89750 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 82.608 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50014,45972 €36.149,30 €
Manufacturers Standard Package
Unit Price without VAT:14,45972 €
Unit Price with VAT:17,20707 €

Other Suppliers on DigiKey

82.608In Stock
Ships from Rochester Electronics, LLC