14 Bit Digital to Analog Converter 1 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC904E

DigiKey Part Number
2156-DAC904E-ND
Manufacturer
Burr Brown
Manufacturer Product Number
DAC904E
Description
IC DAC 14BIT 28-TSSOP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Interface
Parallel
Manufacturer
Burr Brown
Reference Type
External, Internal
Series
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Bulk
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±3, ±2.5
Number of Bits
14
Architecture
Current Source
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
30ns (Typ)
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
28-TSSOP
Differential Output
Yes
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.567
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5567
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1221,72333 €260,68 €
Unit Price without VAT:21,72333 €
Unit Price with VAT:25,85076 €