


DAC902U | |
|---|---|
DigiKey Part Number | DAC902U-ND |
Manufacturer | |
Manufacturer Product Number | DAC902U |
Description | IC DAC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC902U Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1, ±0.5 |
Part Status Last Time Buy | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 30ns (Typ) | Supplier Device Package 28-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC902U/1K | Texas Instruments | 4.765 | DAC902U/1K-ND | 14,04111 € | Parametric Equivalent |
| AD9762AR | Analog Devices Inc. | 1 | 505-AD9762AR-ND | 31,41000 € | Similar |
| AD9762ARZ | Analog Devices Inc. | 319 | AD9762ARZ-ND | 21,19000 € | Similar |
| AD9762ARZRL | Analog Devices Inc. | 0 | 505-AD9762ARZRLTR-ND | 13,67298 € | Similar |
| DAC902U | Rochester Electronics, LLC | 606 | 2156-DAC902U-ND | 16,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,64000 € | 18,64 € |
| 20 | 14,19050 € | 283,81 € |
| 40 | 13,59350 € | 543,74 € |
| Unit Price without VAT: | 18,64000 € |
|---|---|
| Unit Price with VAT: | 22,18160 € |


