
DAC902U/1K | |
|---|---|
DigiKey Part Number | DAC902U/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC902U/1K |
Description | IC DAC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC902U/1K Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1, ±0.5 |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 30ns (Typ) | Supplier Device Package 28-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9762ARZ | Analog Devices Inc. | 319 | AD9762ARZ-ND | 21,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,12713 € | 11.127,13 € |
| Unit Price without VAT: | 11,12713 € |
|---|---|
| Unit Price with VAT: | 13,24128 € |


