Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DAC8830ICDT | |
|---|---|
DigiKey Part Number | 296-18026-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8830ICDT |
Description | IC DAC 16BIT 8-SOIC |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8830ICDT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8830IBDR | Texas Instruments | 329.861 | 296-DAC8830IBDRCT-ND | 14,26000 € | Similar |
| AD5541ARZ | Analog Devices Inc. | 122 | 505-AD5541ARZ-ND | 25,71000 € | Similar |
| AD5541ARZ-REEL7 | Analog Devices Inc. | 1.000 | 505-AD5541ARZ-REEL7TR-ND | 16,81007 € | Similar |
| AD5541BRZ | Analog Devices Inc. | 124 | 505-AD5541BRZ-ND | 32,92000 € | Similar |
| AD5541CRZ | Analog Devices Inc. | 127 | 505-AD5541CRZ-ND | 56,91000 € | Similar |




