Parametric Equivalent
Similar
Similar
Similar
Similar

DAC8811ICDGKR | |
|---|---|
DigiKey Part Number | DAC8811ICDGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8811ICDGKR |
Description | IC DAC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8811ICDGKR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1, ±1 |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8811ICDGKT | Texas Instruments | 769 | 296-17645-1-ND | 18,99000 € | Parametric Equivalent |
| AD5543BRMZ | Analog Devices Inc. | 311 | AD5543BRMZ-ND | 22,97000 € | Similar |
| AD5543BRMZ-REEL7 | Analog Devices Inc. | 677 | 505-AD5543BRMZ-REEL7CT-ND | 22,97000 € | Similar |
| AD5543CRMZ | Analog Devices Inc. | 100 | 505-AD5543CRMZ-ND | 26,39000 € | Similar |
| AD5543CRMZ-REEL7 | Analog Devices Inc. | 1.000 | 505-AD5543CRMZ-REEL7TR-ND | 17,29807 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 11,25084 € | 28.127,10 € |
| Unit Price without VAT: | 11,25084 € |
|---|---|
| Unit Price with VAT: | 13,38850 € |





