


DAC8803IDBT | |
|---|---|
DigiKey Part Number | 296-18685-2-ND - Tape & Reel (TR) 296-18685-1-ND - Cut Tape (CT) 296-18685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8803IDBT |
Description | IC DAC 14BIT 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8803IDBT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 14 | Architecture Multiplying DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 28-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8803IDBT | Texas Instruments | 163 | 296-18685-1-ND | 31,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,41000 € | 31,41 € |
| 10 | 25,51900 € | 255,19 € |
| 25 | 24,04880 € | 601,22 € |
| 100 | 23,18720 € | 2.318,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,66364 € | 5.415,91 € |
| Unit Price without VAT: | 31,41000 € |
|---|---|
| Unit Price with VAT: | 37,37790 € |

